- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 4833.2320
Description
+
AUDIO SOCKET 6.3MM 3P PCB
Search Keywords: 48332320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4833.2320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369000999
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:6.3MM Audio Jack
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:6
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$5.68
100
$4.26
150
$3.98
200 +
$3.90
Click for Quote
Log in
to unlock special pricing