- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 4832.2220
Description
+
AUDIO SOCKET 3.5MM 2P PCB
Search Keywords: 48322220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4832.2220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:3.5MM Audio Jack3389
-
Gender:SKT3371
-
Body Orientation:Right Angle3367
-
Mounting:Through Hole3378
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder3388
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$2.03
100
$1.81
300
$1.77
600
$1.73
1,200
$1.70
2,700
$1.68
5,100
$1.66
7,500 +
$1.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments