- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 4831.2230
Description
+
AUDIO SOCKET 2.5MM 2P PCB
Search Keywords: 48312230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4831.2230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:2.5MM Audio Jack
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$2.29
100
$1.86
250
$1.78
500
$1.72
1,000
$1.63
3,000
$1.59
5,000
$1.55
8,000 +
$1.54
Click for Quote
Log in
to unlock special pricing