- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 4831.2200
Schurter
4831.2200
AUDIO SOCKET 2.5MM 2P SOLDER
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 4831.2200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366900 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | 2.5MM Audio Jack |
| Gender: | SKT |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Operating Temperature: | -20 to 70 °C |