- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 4802.2310
Description
+
SOCKET 3.5MM 3P INSULATED SDR
Search Keywords: 48022310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4802.2310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369000999
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:3.5MM Audio Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$10.48
50
$7.86
75
$7.34
100 +
$7.19
Click for Quote
Log in
to unlock special pricing