- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 4802.1300
Description
+
PLUG 3.5MM 3P SCREENED
Search Keywords: 48021300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4802.1300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:3.5MM Audio Plug3389
-
Gender:PL3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Thermoplastic3373
-
Number of Contacts:2
-
Contact Plating:Nickel3369
-
Termination Method:N/A
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$34.16
50
$21.02
75
$16.64
100 +
$16.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments