Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4798.9200

4798 Connector Inlet 16A C20

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4798 Connector Inlet 16A C20
Search Keywords: 47989200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4798.9200
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Inlet
Body Orientation: Straight
Gender: PL
Mounting: Panel Mount
Termination Method: Solder Lug
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 16 A
Operating Temperature: 70(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4798.9200 RoHS compliant?
Yes, 4798.9200 is RoHS compliant.
What is the lead time for 4798.9200?
The standard lead time for 4798.9200 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
On Order:
300   can ship 12/7/26
Manufacturer Stock:
3,100 can ship
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.96
300
$1.90
500
$1.85
1,000
$1.82
2,500
$1.74
5,000
$1.64
7,500
$1.58
10,000 +
$1.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!