- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 4798.9100.21
Available Replacements
RECOMMENDED REPLACEMENT
Schurter
4798.9100.21
4798 APPLIANCE INLET 16A 70°C
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
4798 APPLIANCE INLET 16A 70°C
Search Keywords: 4798910021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4798.9100.21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 4798.9100.21 discontinued?
Yes, 4798.9100.21 from Schurter is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4798.9100.21?
The recommended replacement for 4798.9100.21 is 4798.9100 from Schurter, available from OnlineComponents.com.
Is 4798.9100.21 RoHS compliant?
Yes, 4798.9100.21 is RoHS compliant.
What is the lead time for 4798.9100.21?
The standard lead time for 4798.9100.21 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.