Image is representational - see mfr. specs

4798.9100

Schurter

4798 APPLIANCE INLET 16A 70

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4798 APPLIANCE INLET 16A 70
Search Keywords: 47989100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4798.9100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Inlet
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    PL
  • Number of Contacts:
    3
  • Termination Method:
    Quick Connect
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    20 A
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately Buy all 96 in-stock or the regular minimum order quantity of 100
Stock lot only:
96
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.936
100
$1.760
300
$1.720
500
$1.700
1,000
$1.570
2,500
$1.550
5,000
$1.450
7,500
$1.440
10,000 +
$1.430
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!