- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4797.3010
Description
+
4797 APPLIANCE OUTLET 16A
Search Keywords: 47973010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4797.3010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$3.15
100
$3.05
250
$2.91
500
$2.79
1,000
$2.54
2,500
$2.47
5,000
$2.28
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments