Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4793.4000.21

4793 APPLIANCE INLET 16A 70C - V-LOCK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
box Packaging
Certificate of Compliance
Description +
4793 APPLIANCE INLET 16A 70C - V-LOCK
Search Keywords: 4793400021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4793.4000.21
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Inlet3706
Body Orientation: Straight3686
Mounting: Panel Mount3696
Gender: PL3690
Number of Contacts: 3
Termination Method: Faston3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 20 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4793.4000.21 discontinued?
Yes, 4793.4000.21 from Schurter is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4793.4000.21 RoHS compliant?
Yes, 4793.4000.21 is RoHS compliant.
What is the lead time for 4793.4000.21?
The standard lead time for 4793.4000.21 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 260
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.323
100
$2.060
300
$1.980
500
$1.951
1,000
$1.912
2,500
$1.868
5,000
$1.800
7,500 +
$1.776
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!