Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4793.4000

4793 APPLIANCE INLET 16A 70

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
4793 APPLIANCE INLET 16A 70
Search Keywords: 47934000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4793.4000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Inlet3706
Body Orientation: Straight3686
Mounting: Panel Mount3696
Gender: PL3690
Number of Contacts: 3
Termination Method: Faston3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 20 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4793.4000 RoHS compliant?
Yes, 4793.4000 is RoHS compliant.
What is the lead time for 4793.4000?
The standard lead time for 4793.4000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,560
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.96
300
$2.93
500
$2.92
1,000
$2.86
2,500
$2.19
5,000
$2.18
7,500
$2.17
10,000 +
$2.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!