- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4790.1200
Schurter
4790.1200
4790 APPLIANCE OUTLET FOR CABLE 16A 70
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4790.1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Cable Mount3696
-
Gender:SKT3690
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:21 A
-
Operating Temperature:-25 to 70 °C