- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4788.8000
Description
+
4788 BACKPLANE OUTLET 10A 70
Search Keywords: 47888000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4788.8000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:F3690
-
Number of Contacts:3
-
Termination Method:Faston3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$2.88
300
$2.67
500
$2.63
1,000
$2.39
2,500
$2.33
5,000
$2.15
7,500
$2.12
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing