- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4787.2000
Description
+
4787 BACKPLANE OUTLET 10A 70
Search Keywords: 47872000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4787.2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:3
-
Termination Method:Solder Lug3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
158
can ship 11/9/26
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$3.07
300
$2.72
500
$2.52
1,000
$2.50
2,500
$2.49
5,000
$2.48
7,500
$2.47
10,000 +
$2.45
Click for Quote
Log in
to unlock special pricing