- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4784.0100
Description
+
4784 APPLIANCE OUTLET FOR CABLE 10A 120
Search Keywords: 47840100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4784.0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$8.220
25
$6.473
100
$5.895
300
$5.456
500
$5.263
1,000
$5.012
2,500
$4.987
5,000 +
$4.962
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT