Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4782.0000

Power Entry Connector - IEC C13 - Straight - Rewireable - 8.5mm Max OD - 4782 - Receptacle - 250 V - 15 A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - IEC C13 - Straight - Rewireable - 8.5mm Max OD - 4782 - Receptacle - 250 V - 15 A.
Search Keywords: 47820000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4782.0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power3706
Body Orientation: Straight3686
Mounting: Cable Mount3696
Gender: RCP3690
Number of Contacts: 3
Termination Method: Screw3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 10 A
Operating Temperature: -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4782.0000 RoHS compliant?
Yes, 4782.0000 is RoHS compliant.
What is the lead time for 4782.0000?
The standard lead time for 4782.0000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,936
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.81
25
$6.37
100
$6.10
300
$5.96
500
$5.60
1,000
$5.11
2,500
$5.10
5,000 +
$5.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!