Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4781.0000

Power Entry Connector - Receptacle - 250 VAC - 10 A - Cable Mount - Screw.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Connector - Receptacle - 250 VAC - 10 A - Cable Mount - Screw.
Search Keywords: 47810000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4781.0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 3
Maximum Voltage Rating: 250 V
Maximum Current Rating: 15 A
Operating Temperature: -25 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4781.0000 RoHS compliant?
Yes, 4781.0000 is RoHS compliant.
What is the lead time for 4781.0000?
The standard lead time for 4781.0000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 865
Can Ship immediately
Manufacturer Stock:
5,800 can ship
Minimum Order Quantity:
5
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.23
25
$6.00
100
$5.25
300
$5.04
500
$4.87
1,000
$4.64
2,500
$4.63
5,000 +
$4.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!