- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4736.0000
Description
+
4736 APPLIANCE INLET FOR CABLE 10A 70
Search Keywords: 47360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4736.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Cable Mount3696
-
Gender:PL3690
-
Number of Contacts:3Power
-
Termination Method:Screw3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:10 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
5
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$11.39
25
$10.35
50
$9.77
100
$8.84
300
$8.46
500
$8.20
1,000 +
$8.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT