- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4721.0300
Schurter
4721.0300
4721 APPLIANCE OUTLET SHUTTERD 10A 70
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
4721 APPLIANCE OUTLET SHUTTERD 10A 70
Search Keywords: 47210300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4721.0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Outlet
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 4721.0300 RoHS compliant?
Yes, 4721.0300 is RoHS compliant.
What is the lead time for 4721.0300?
The standard lead time for 4721.0300 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
50
$5.82
100
$4.37
150
$4.07
200 +
$3.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT