- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4435.0423
Description
+
CBE TA35-CBDWM150C0-CZM23
Search Keywords: 44350423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4435.0423
-
Alias/AKA:TA35-CBDWM150C0-CZM23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$29.38
30
$27.15
50
$22.49
100
$20.18
250
$18.57
500
$17.97
1,000 +
$17.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT