Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4435.0235

CBE TA35-CKDBH100C0

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CBE TA35-CKDBH100C0
Search Keywords: 44350235
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4435.0235
  • Alias/AKA:
    TA35-CKDBH100C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Thermal
  • Voltage Rating:
    240,415 VAC
  • Number of Poles:
    3
  • Current Rating:
    10 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4435.0235 RoHS compliant?
Yes, 4435.0235 is RoHS compliant.
What is the lead time for 4435.0235?
The standard lead time for 4435.0235 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$31.30
30
$31.07
50
$22.66
100
$22.61
250
$20.72
500
$20.67
1,000 +
$20.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!