Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4435.0091

CBE TA35-CBDWM100C0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CBE TA35-CBDWM100C0
Search Keywords: 44350091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4435.0091
Alias/AKA: TA35-CBDWM100C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Thermal
Voltage Rating: 240,60 VAC|VDC
Number of Poles: 2
Current Rating: 10 A
Terminal Design: Quick Connect
Operating Temperature: -30 to 60 °C
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4435.0091 RoHS compliant?
Yes, 4435.0091 is RoHS compliant.
What is the lead time for 4435.0091?
The standard lead time for 4435.0091 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
On Order:
100   can ship 12/25/26
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$21.46
30
$21.11
50
$18.66
100
$17.11
250
$15.03
500
$15.00
1,000 +
$14.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!