Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4435.0039

CBE TA35-CBDWF050C0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CBE TA35-CBDWF050C0
Search Keywords: 44350039
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4435.0039
Alias/AKA: TA35-CBDWF050C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Thermal
Voltage Rating: 240,60 VAC|VDC
Number of Poles: 2
Current Rating: 5 A
Terminal Design: Quick Connect
Operating Temperature: -30 to 60 °C
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4435.0039 RoHS compliant?
Yes, 4435.0039 is RoHS compliant.
What is the lead time for 4435.0039?
The standard lead time for 4435.0039 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
On Order:
240   can ship 4/5/27
Minimum Order Quantity:
10
Order Increment:
10
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$20.67
30
$20.34
50
$16.85
100
$15.45
250
$13.86
500
$12.75
1,000 +
$12.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!