Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4435.0001

CBE TA35-CFTWF200C0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CBE TA35-CFTWF200C0
Search Keywords: 44350001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4435.0001
Alias/AKA: TA35-CFTWF200C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Thermal
Voltage Rating: 240,32 VAC|VDC
Number of Poles: 1
Current Rating: 20 A
Terminal Design: Quick Connect
Operating Temperature: -30 to 60 °C
Mounting: Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4435.0001 RoHS compliant?
Yes, 4435.0001 is RoHS compliant.
What is the lead time for 4435.0001?
The standard lead time for 4435.0001 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
On Order:
100   can ship 2/22/27
Manufacturer Stock:
20 can ship
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$12.79
40
$12.66
60
$11.12
100
$10.48
260
$9.36
500
$8.65
1,000 +
$8.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!