- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4430.2309
Schurter
4430.2309
CBE TA45-ABTBL150C0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CBE TA45-ABTBL150C0
Search Keywords: 44302309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4430.2309
-
Alias/AKA:TA45-ABTBL150C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 55 °C
-
Mounting:Snap-In
Product Guides
+
Frequently Asked Questions
Is 4430.2309 RoHS compliant?
Yes, 4430.2309 is RoHS compliant.
What is the lead time for 4430.2309?
The standard lead time for 4430.2309 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
12 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$33.73
5
$24.30
20
$22.64
40
$22.42
60
$19.73
100
$18.52
260 +
$16.08
Click for Quote
Log in
to unlock special pricing