- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4430.2305
Schurter
4430.2305
CBE TA45-A326L150C0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CBE TA45-A326L150C0
Search Keywords: 44302305
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Schurter |
| Part No: | 4430.2305 |
| Alias/AKA: | TA45-A326L150C0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85362000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Thermal |
| Voltage Rating: | 240,60 VAC|VDC |
| Number of Poles: | 2 |
| Current Rating: | 15 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | -10 to 55 °C |
| Mounting: | Snap-In |
Product Guides
+
Frequently Asked Questions
Is 4430.2305 RoHS compliant?
Yes, 4430.2305 is RoHS compliant.
What is the lead time for 4430.2305?
The standard lead time for 4430.2305 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$55.68
5
$32.66
20
$31.60
40
$30.77
60
$30.36
100
$28.17
260 +
$25.66
Click for Quote
Log in
to unlock special pricing