- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4430.2298
Description
+
CBE TA45-A126L100C0
Search Keywords: 44302298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4430.2298
-
Alias/AKA:TA45-A126L100C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-10 to 55 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/13/26
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$46.59
5
$43.92
20
$40.98
40
$39.68
60
$39.48
100
$39.28
260 +
$39.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT