Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4430.1353

CBE TA45-ABTBL050C0

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CBE TA45-ABTBL050C0
Search Keywords: 44301353
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4430.1353
  • Alias/AKA:
    TA45-ABTBL050C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Thermal
  • Voltage Rating:
    240,60 VAC|VDC
  • Number of Poles:
    2
  • Current Rating:
    5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -10 to 55 °C
  • Mounting:
    Snap-In
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4430.1353 RoHS compliant?
Yes, 4430.1353 is RoHS compliant.
What is the lead time for 4430.1353?
The standard lead time for 4430.1353 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Can Ship immediately
12 Weeks can ship 12/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$35.02
5
$25.96
20
$23.64
40
$23.40
60
$20.57
100
$19.36
260 +
$19.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!