- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4430.1089
Schurter
4430.1089
CBE TA45-ABDBL150C0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CBE TA45-ABDBL150C0
Search Keywords: 44301089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4430.1089
-
Alias/AKA:TA45-ABDBL150C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Thermal
-
Voltage Rating:240,60 VAC|VDC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:N/A
-
Operating Temperature:-10 to 55 °C
-
Mounting:Snap-In
Product Guides
+
Frequently Asked Questions
Is 4430.1089 RoHS compliant?
Yes, 4430.1089 is RoHS compliant.
What is the lead time for 4430.1089?
The standard lead time for 4430.1089 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 11/9/26
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$39.90
5
$22.57
20
$21.27
40
$20.78
60
$20.51
100
$20.24
260 +
$19.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT