- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4410.9018
Description
+
CBE T12-222-16
Search Keywords: 44109018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4410.9018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Thermal
-
Voltage Rating:240,28 VAC|VDC
-
Number of Poles:1
-
Current Rating:16 A
-
Terminal Design:Bolt
-
Operating Temperature:-5 to 60 °C
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$48.74
5
$43.49
10
$42.19
30
$40.39
50
$38.73
100
$37.69
250 +
$37.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments