- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4404.0079
Description
+
CBE T9-211C-8
Search Keywords: 44040079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4404.0079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal2867
-
Voltage Rating:2402868VAC,482868VDC
-
Number of Poles:12860
-
Current Rating:8 A
-
Terminal Design:Quick Connect2865
-
Operating Temperature:-30 to 60 °C
-
Mounting:Panel Mount2859
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
100
$2.48
300
$2.37
500
$2.27
1,000
$2.07
2,500
$2.01
5,000
$1.86
7,500
$1.83
10,000 +
$1.82
Click for Quote
Log in
to unlock special pricing