- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4404.0019
Schurter
4404.0019
CBE T9-311C-4
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
CBE T9-311C-4
Search Keywords: 44040019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4404.0019
-
Alias/AKA:T9-311C-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240,48 VAC|VDC
-
Number of Poles:1
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 50 °C
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is 4404.0019 RoHS compliant?
Yes, 4404.0019 is RoHS compliant.
What is the lead time for 4404.0019?
The standard lead time for 4404.0019 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
100
$3.53
300
$2.87
500
$2.61
1,000
$2.55
2,500
$2.54
5,000
$2.53
7,500
$2.52
10,000 +
$2.51
Click for Quote
Log in
to unlock special pricing