- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4404.0005
Description
+
CBE T9-611P-12
Search Keywords: 44040005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4404.0005
-
Alias/AKA:T9-611P-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240,48 VAC|VDC
-
Number of Poles:1
-
Current Rating:12 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Buy all 40 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
200
can ship
Stock lot only:
40
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$2.255
100
$2.050
300
$1.970
500
$1.960
1,000
$1.820
2,500
$1.800
5,000
$1.680
7,500
$1.670
10,000 +
$1.660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments