- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 4404.0003
Description
+
CBE T9-611P-8
Search Keywords: 44040003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4404.0003
-
Alias/AKA:T9-611P-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Thermal
-
Voltage Rating:240,48 VAC|VDC
-
Number of Poles:1
-
Current Rating:8 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Snap-In
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
100
$2.05
300
$2.01
500
$2.00
1,000
$1.91
2,500
$1.90
5,000
$1.89
7,500
$1.88
10,000 +
$1.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT