Image is representational - see mfr. specs

4404.0002

Schurter

CBE T9-611P-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
CBE T9-611P-6
Search Keywords: 44040002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4404.0002
  • Alias/AKA:
    T9-611P-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    240,48 VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    6 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Snap-In
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.17
300
$2.07
500
$2.04
1,000
$2.01
2,500
$1.92
5,000
$1.75
7,500
$1.67
10,000 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!