Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4400.0344

CBE T11-311-0.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CBE T11-311-0.5
Search Keywords: 44000344
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4400.0344
Alias/AKA: T11-311-0.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 85362000
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Thermal
Voltage Rating: 240 VAC
Number of Poles: 1
Current Rating: 0.5 A
Terminal Design: Quick Connect
Operating Temperature: -5 to 60 °C
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4400.0344 RoHS compliant?
Yes, 4400.0344 is RoHS compliant.
What is the lead time for 4400.0344?
The standard lead time for 4400.0344 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.02
10
$12.87
25
$12.75
50
$10.55
75
$10.52
100 +
$8.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!