Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4400.0006

CBE T11-211-5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
CBE T11-211-5
Search Keywords: 44000006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4400.0006
  • Alias/AKA:
    T11-211-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Thermal
  • Voltage Rating:
    240 VAC
  • Number of Poles:
    1
  • Current Rating:
    5 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -5 to 60 °C
  • Mounting:
    Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4400.0006 RoHS compliant?
Yes, 4400.0006 is RoHS compliant.
What is the lead time for 4400.0006?
The standard lead time for 4400.0006 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.22
10
$12.18
25
$12.06
50
$9.90
75
$9.87
100 +
$7.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!