- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4312.0008
Description
+
4761 APPLIANCE INLET 10A IP67
Search Keywords: 43120008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4312.0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inlets/Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:PL3690
-
Number of Contacts:3
-
Termination Method:Screw3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:15 A
-
Operating Temperature:-25 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$13.32
30
$12.91
50
$12.33
100
$11.80
250
$11.32
500
$11.01
1,000 +
$10.32
Click for Quote
Log in
to unlock special pricing