- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4305.0048.09
Description
+
KE/KG Power Entry Module VOLTAGE SELECTOR INSERT 10A 120/24
Search Keywords: 4305004809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4305.0048.09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Voltage Selector
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$10.252
10
$9.320
30
$9.030
50
$8.630
100
$8.380
250
$7.920
500
$7.710
1,000 +
$7.220
Click for Quote
Log in
to unlock special pricing