- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4305.0026
Schurter
4305.0026
Connector Fuse Drawer For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable - 2 Pole - 6.3x32mm Fuse.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector Fuse Drawer For CE, CG, CG-Bowdencable, KE, KG, KG-Bowdencable - 2 Pole - 6.3x32mm Fuse.
Search Keywords: 43050026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4305.0026
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Drawer
-
Mounting:N/A
-
Termination Type:N/A
-
Current Rating:10A@(CSA/IEC/UL)
-
Voltage Rating:250VAC@IEC,125VAC@(CSA/UL)
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4305.0026 RoHS compliant?
Yes, 4305.0026 is RoHS compliant.
What is the lead time for 4305.0026?
The standard lead time for 4305.0026 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
10
$9.36
30
$8.95
50
$8.75
100
$8.49
250
$8.15
500
$7.89
1,000 +
$7.27
Click for Quote
Log in
to unlock special pricing