Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4304.6029

1064 POWER ENTRY MODUL 10A 70C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
1064 POWER ENTRY MODUL 10A 70C
Search Keywords: 43046029
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    4304.6029
  • Alias/AKA:
    1064XBB21A3005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366900
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Unfiltered
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4304.6029 RoHS compliant?
Yes, 4304.6029 is RoHS compliant.
What is the lead time for 4304.6029?
The standard lead time for 4304.6029 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 67
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 12/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.63
25
$5.38
50
$5.27
100
$5.17
250
$5.02
500
$4.92
1,000 +
$4.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!