Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4304.4004

FKH POWER ENTRY MODULE FILTER 6A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FKH POWER ENTRY MODULE FILTER 6A
Search Keywords: 43044004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4304.4004
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366900
COO: CZ
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Filtered
Body Orientation: Straight/Right Angle
Gender: M
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 50 to 60
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4304.4004 RoHS compliant?
Yes, 4304.4004 is RoHS compliant.
What is the lead time for 4304.4004?
The standard lead time for 4304.4004 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.60
5
$45.65
10
$44.38
30
$42.37
50
$41.43
100
$40.16
250 +
$38.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!