- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4304.4002
Description
+
IEC Filter - 68000 pF - 250 V - IEC - Mains - 2 A - Quick Connect - 4 mH.
Search Keywords: 43044002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4304.4002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$56.69
5
$50.58
10
$49.07
30
$46.97
50
$45.04
100
$41.65
250 +
$41.10
Click for Quote
Log in
to unlock special pricing