- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4303.5225
Schurter
4303.5225
KFC POWER ENTRY MODULE W. FILTER 4A M5
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
KFC POWER ENTRY MODULE W. FILTER 4A M5
Search Keywords: 43035225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4303.5225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Flange Mount10572
-
Termination Method:Solder Lug10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Operating Frequency:50 to 60 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 4303.5225 RoHS compliant?
Yes, 4303.5225 is RoHS compliant.
What is the lead time for 4303.5225?
The standard lead time for 4303.5225 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$62.12
10
$46.59
15
$43.48
20 +
$42.61
Click for Quote
Log in
to unlock special pricing