- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4303.2904
Description
+
KEC/KD FUSE DRAWER 2P 10A
Search Keywords: 43032904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4303.2904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
1
$3.949
50
$3.590
100
$3.510
250
$3.450
500
$3.360
1,000
$3.310
2,500
$3.260
5,000
$3.210
7,500 +
$3.170
Click for Quote
Log in
to unlock special pricing