Image is representational - see manufacturer specifications

Schurter Authorized Distributor

4303.2514.01

KEC/KD FUSE DRAWER 2P 10A 100/120/220/24

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
KEC/KD FUSE DRAWER 2P 10A 100/120/220/24
Search Keywords: 4303251401
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Schurter
Part No: 4303.2514.01
Unit of Measure: Per Each
RoHS: Yes
HTS: 85389000999
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Drawer
Mounting: Snap-In
Termination Type: Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4303.2514.01 RoHS compliant?
Yes, 4303.2514.01 is RoHS compliant.
What is the lead time for 4303.2514.01?
The standard lead time for 4303.2514.01 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8   can ship 12/25/26
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.958
10
$11.780
30
$9.450
100
$7.900
250
$7.400
500
$7.050
1,000
$6.720
2,500
$6.700
5,000 +
$6.680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!