- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4303.2024.03
Description
+
Fuse Drawer - Voltage Selector - For Use With CD, CD-Bowdencable, KD, KD-Bowdencable, KEC and KFC - 2 Pole - 10A - 110/220V - 5mm x 20mm Fuse.
Search Keywords: 4303202403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4303.2024.03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.05
25
$6.70
50
$6.55
100
$6.45
250
$6.28
500
$6.20
1,000 +
$5.85
Click for Quote
Log in
to unlock special pricing