- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4303.2014.01
Schurter
4303.2014.01
KEC/KD FUSE DRAWER 2P 10A 100/120/220/24
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4303.2014.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389000999
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Fuse Drawer
-
Mounting:Snap-In
-
Termination Type:Quick Connect
-
Current Rating:N/A
-
Voltage Rating:N/A