- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 4303.1063
Schurter
4303.1063
KEC POWER ENTRY MODUL 10A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
KEC POWER ENTRY MODUL 10A
Search Keywords: 43031063
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:4303.1063
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Solder Lug
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 4303.1063 RoHS compliant?
Yes, 4303.1063 is RoHS compliant.
What is the lead time for 4303.1063?
The standard lead time for 4303.1063 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$12.16
50
$9.12
75
$8.51
100 +
$8.34
Click for Quote
Log in
to unlock special pricing